Christmas Opening Hours and Delivery Dates here

Xergo Flex 360° Rotating Triple Monitor Bracket 10" to 24" 20kg Silver / Black

Order Code:

63-8851

Brand: Xergo MPN: 29156C22 EAN-13: 4016138817799
  • Country of Origin: Taiwan
  • Not available for Export
  • View All

Discontinued


This rotating triple monitor bracket from Xergo has two attachment points by articulation. It pivots, can be tilted and is adjustable in height, while the telescoping feature allows you to adjust the viewing distance to the monitor as needed. It is adjustable up to 360° and tilting up to 105°.

The support is suitable for all screens up to 61cm (24in - see below). It also conforms to VESA 75x75 or 100x100 mm. The appropriate fasteners are provided - no extra accessories needed.

Other features include:
C Clip for hanging the bracket to the table
Mounting grommet-terminal of the binding through a hole in the table
Managing of the internal wiring in the swivel arm
Easy to assemble and disassemble

Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24in.


  • Apple-compatible: No
  • Colour: silver/black
  • Distance to wall (max.): 27cm
  • Holder features: 2-in-1 fastener, height-adjustable, pneumatic, telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 20kg
  • Max. distance to floor/ceiling: 54cm
  • No. of add-on displays: 3
  • Rotation: 360°
  • Swivel range (left and right): 180°
  • Table thickness (max.): 110mm
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75mm, 100 x 100mm
  • Weight: 10.2kg
  • Materials: aluminium, steel, plastic
  • Dimensions, height: 260 x 665 x 224mm (D x H x W)
  • Manufacturer's part 29156C22
Type Rotating monitor bracket
Depth 260mm
For Sizes 10 to 24in
Height 665mm
Load Capacity 20kg
Rotation 360°
Width 224mm

Trustpilot