Xergo Flex 360° Rotating Monitor Bracket 10" to 30" 9kg Silver / Black

Order Code:

63-8849

Brand: Xergo MPN: 29156C18 EAN-13: 4016138817751
  • Country of Origin: Taiwan
  • View All

Discontinued


This rotating monitor bracket from Xergo has two pivots as well as an adjustable height for optimal viewing. The height adjustment of the screen is very easy (horizontal or vertical), while the telescoping feature allows you to adjust the viewing distance to the monitor as needed. It is adjustable up to 360° and tilting up to 105°.

The display stand is ideal for screens of 76cm max. (30in) with a gap between the holes for VESA 75 x 75 or 100 x 100mm. Included is a vice and a port fixation system, which you can attach the bracket to the edge of the table, or fix it through a hole in the table. You'll be sure to mount the bracket to any table/desktop without having to buy additional accessories.

Full range of display sizes suitable for: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27, 30in.


  • Apple-compatible: No
  • Colour: silver/black
  • Distance to wall (max.): 45cm
  • Holder features: 2-in-1 fastener, height-adjustable, pneumatic, telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 9kg
  • Max. distance to floor/ceiling: 52.4cm
  • No. of add-on displays: 1
  • Rotation: 360°
  • Swivel range (left and right): 180°
  • Table thickness (max.): 110mm
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75mm, 100 x 100mm
  • Weight: 4.3kg
  • Dimensions, height: 290 x 462 x 136mm (D x H x W)
  • Manufacturer's part 29156C18
Type Rotating monitor bracket
Depth 290mm
For Sizes 10 to 30in
Height 462mm
Load Capacity 9kg
Rotation 360°
Width 136mm

Trustpilot