Xergo Flex 360° Rotating Monitor Bracket 10" to 30" 9kg Black/Silver

Order Code:

63-8846

Brand: Xergo MPN: 29156C15 EAN-13: 4016138817720
  • Country of Origin:
  • View All

Discontinued


This rotating monitor bracket from Xergo provides ergonomic improvement to your monitors for both working and leisure environments. The holders are ideal for creating space, as they can display monitors in one area, and can also be adjusted in height, tilted or even rotated. Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27, 30in.


  • Optimal adjustment of monitors to suit your needs!
  • Apple-compatible: No
  • Colour: black/silver
  • Holder features: 2-in-1 fastener, height-adjustable, pneumatic
  • Holder type: Swivelling/tiltable
  • Load capacity (max.): 9kg
  • Max. distance to floor/ceiling: 38.5cm
  • No. of add-on displays: 1
  • Rotation: 360°
  • Swivel range (left and right): 180°
  • Table thickness (max.): 110mm
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75mm, 100 x 100mm
  • Weight: 2.3kg
  • Dimensions: 280 x 470 x 114mm (D x H x W)
  • Manufacturer's part 29156C15
Type Monitor bracket
Depth 280mm
For Sizes 10 to 30in
Height 470mm
Load Capacity 9kg
Rotation 360°
Width 114mm

Trustpilot