Christmas Opening Hours and Delivery Dates here

Xergo 180° Superswivel Rotating Monitor Bracket 10" to 27" 30kg Silver / Black

Order Code:

63-8839

Brand: Xergo MPN: 29156C31 EAN-13: 4016138817874
  • Country of Origin: Taiwan
  • View All

Discontinued


This Superswivel rotating monitor bracket from Xergo has 2 points of rotation joint, as well as an adjustable height to put screens in 6 optimal viewing positions.

The double seat swivel-arm allows maximum flexibility and is adjustable up to 360°, with tilting up to 105°. This support for two monitors is ideal for screens of 69cm max. (27in) with a gap between the holes for VESA 75 x 75 or 100 x 100mm.Installation is fast and easy, without the need for you to buy other accessories you need

To screen size: 10, 10.1, 10.5, 11, 11.6, 12, 12.1, 12.2, 12.5, 12.9, 13, 13.3, 14, 15, 15.6, 16, 17, 18, 19, 20, 21, 21.5, 22, 23, 23.6, 24, 25, 26 and 27in.


  • Colour: silver/black
  • Swivel 180°, tilt 105°, 360° rotating
  • Materials: aluminium, steel, plastic
  • Integrated cable management system
  • Easy to assemble and disassemble
  • Mountable screens: 2
  • Media tilt + pivotable, rotatable
  • Tilt range (up) 90°
  • Tilt range (down) -15°
  • Pan range (left) 90°
  • Swivel range (right) 90°
  • Rotation 360°
  • VESA 75 x 75mm, 100 x 100mm
  • Distance between walls (min.) 0cm
  • Distance between walls (max.) 42cm
  • Load capacity max. 30kg
  • Dimensions: 256 x 469 x 129mm (W x H x D)
  • Weight 4.3 kg
  • Manufacturer's part 29156C31

Scope of delivery: 2x attaching monitors, 4x movable arms, wall bracket with two replaceable adapters, 4x M4 screws (9mm), 2x screws, 2x ankles, mounting tool and manual.

Type Rotating monitor bracket
Depth 129mm
For Sizes 10 to 27in
Height 469mm
Load Capacity 30kg
Rotation 360°
Width 256mm

Trustpilot