Easter Opening Hours and Delivery Dates here
Würth PTG5 390µF 20% 6.3VDC Radial Aluminium Polymer Capacitor 105°C 8x8

Würth PTG5 390µF 20% 6.3VDC Radial Aluminium Polymer Capacitor 105°C 8x8

Order Code:

61-2946

Brand: Wurth Elektronik MPN: 870025174005

Discontinued


A 390µF 6.3V DC 20% radial aluminium polymer capacitor from the Würth PTG5 range. Case size is ø 8 x 8mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Low ESR at high frequency range
  • High permissible ripple current
  • Load life: 2000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 390µF
Tolerance 20%
Voltage 6.3V
Pitch 3.5mm
Operating Temperature -55 to +105°C
Dimensions Ø8 x 8mm
Material Aluminium polymer

Trustpilot