Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744760136A 36nH 0805 WE-KI Wire Wound Inductor

Würth Elektronik 744760136A 36nH 0805 WE-KI Wire Wound Inductor

Order Code:

54-8312

Brand: Wurth Elektronik MPN: 744760136A

Discontinued



  • Weight: 0.04g
  • R: 0.06Ω
  • Design: 0805
  • Height: 1.2mm
  • Width: 1.25mm
  • Length: 2mm
  • Measurement frequency: 250 MHz
  • Temperature range: -40 - +125°C
  • Frequency: 5500 MHz
  • Rated current: 600 mA
  • Type: 744760136A
  • Nominal inductance: 8.2 nH
  • Material: Ceramics
Inductance 36nH
Tolerance 5%
Size 0805

Trustpilot