Easter Opening Hours and Delivery Dates here
Würth Elektronik 7447471104 100000µH WE-TIS Shielded Radial Wire Wound Inductor

Würth Elektronik 7447471104 100000µH WE-TIS Shielded Radial Wire Wound Inductor

Order Code:

54-9408

Brand: Wurth Elektronik MPN: 7447471104

Discontinued



  • Amperage: 0.05A
  • Inductance: 100 mH
  • Length: 11mm
  • Width: 11mm
  • Package: 1111
  • Temperature range: -40 - +125°C
  • Ø: 5mm
  • Type: 7447471104
  • Frequency: 90 kHz
Type 7447471104
Inductance 100mH
Current 0.05A
Amperage 0.05a
Dc Resistance 210Ω
Inductance Tolerance 10%
Inductor Type Wire wound
Size 11 x 11.5mm
Terminal Type Wire Leads

Trustpilot