Easter Opening Hours and Delivery Dates here
Würth Elektronik 744232161 160Ohm 1206 WE-CNSW Common Mode Line Filter

Würth Elektronik 744232161 160Ohm 1206 WE-CNSW Common Mode Line Filter

Order Code:

54-9132

Brand: Wurth Elektronik MPN: 744232161

Discontinued



  • Amperage: 0.34A
  • R(N): 0.4Ω
  • Width: 1.6mm
  • Package: 1206
  • Impedance: 160Ω
  • Number of turns: 2
  • Length: 3.2mm
  • Type: 744232161
Type 744232161
Current Rating 340mA
Voltage Rating 50V
Amperage 0.34a
Dc Resistance 0.4Ω
Impedance 160Ω
Mode Common
Size 3.2 x 1.6 x 1.8mm

Trustpilot