Christmas Opening Hours and Delivery Dates here
Würth Elektronik 74279226101 100ohm 1812 WE-MPSB EMI Power Suppression Bead

Würth Elektronik 74279226101 100ohm 1812 WE-MPSB EMI Power Suppression Bead

Order Code:

54-9840

Brand: Wurth Elektronik MPN: 74279226101

Discontinued



  • R: 0.006Ω
  • Impedance: 100Ω
  • Frequency: 1100 MHz
  • Design: 1812
  • Temperature range: -55 - +125°C
  • Type: 74279226101
  • Rated current: 8A
Type 1812
Impedance 100Ω
Frequency Range 1100MHz

Trustpilot