Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7427155S 27mm Black STAR-RING Snap Ferrite

Würth Elektronik 7427155S 27mm Black STAR-RING Snap Ferrite

Order Code:

54-8659

Brand: Wurth Elektronik MPN: 7427155S

Discontinued



  • Cable ø (max.): 27mm
  • Ø: 55mm
  • Impedance at 25/100 mhz: 55/110Ω
  • Type: 7427155S
  • Package: Black
Impedance 110Ω
Dimensions Ø27 cablemm

Trustpilot