Christmas Opening Hours and Delivery Dates here
Würth Elektronik 74271308 7.8 mm 93ohm WE-NCF Ferrite Ring with Nylon Clamp

Würth Elektronik 74271308 7.8 mm 93ohm WE-NCF Ferrite Ring with Nylon Clamp

Order Code:

54-8647

Brand: Wurth Elektronik MPN: 74271308

Discontinued



  • Ø: 29.8mm
  • Impedance at 25/100 mhz: 59/93Ω
  • Cable ø (max.): 7.8mm
  • Type: 74271308
  • Package: With Nylon Holder
Impedance 93Ω
Dimensions Ø7.8 cablemm

Trustpilot