Easter Opening Hours and Delivery Dates here
Würth Elektronik 74270119 13.3 mm 133ohm WE-TOF EMI Suppression Toroidal Ferrite

Würth Elektronik 74270119 13.3 mm 133ohm WE-TOF EMI Suppression Toroidal Ferrite

Order Code:

54-8636

Brand: Wurth Elektronik MPN: 74270119

Discontinued



  • Cable ø (max.): 13.3mm
  • Ø: 22.5mm
  • Impedance at 25/100 mhz: 45/133Ω
  • Type: 74270119
Type 74270119
Impedance 133Ω
Dimensions Ø22.5 ø13.8mm

Trustpilot