Christmas Opening Hours and Delivery Dates here
Würth CSGP 4.7pF ±0.5pF 25VDC MLCC Ceramic Capacitors 0402

Würth CSGP 4.7pF ±0.5pF 25VDC MLCC Ceramic Capacitors 0402

Order Code:

61-5633

Brand: Wurth Elektronik MPN: 885012005038

Discontinued


A 4.7pF 25V DC ±0.5pF MLCC ceramic capacitor in an 0402 size case from the Würth CSGP range.


  • Multilayer Ceramic Chip Capacitor
  • Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
  • Operating temperature: –55 °C to +125 °C
  • Ceramic characteristics: Class I – NP0 ; Class II – X7R, X5R
  • High performance ceramic
  • High capacitance stability
  • Minimal aging
  • Termination: Cu/Ni/Sn
Type MLCC
Capacitance 4.7pF
Tolerance 10%
Voltage 25V
Dimensions 1 x 0.5 x 0.5mm
Material Ceramic
Operating Temperature -55 to +125°C

You may also like


Trustpilot