Christmas Opening Hours and Delivery Dates here
Würth ATLI 820µF 20% 50VDC 7.5mm Radial Alum. Electrolytic Capacitor 16x25

Würth ATLI 820µF 20% 50VDC 7.5mm Radial Alum. Electrolytic Capacitor 16x25

Order Code:

61-4243

Brand: Wurth Elektronik MPN: 860080680023

Discontinued


An 820µF 50V DC 20% radial aluminium electrolytic capacitor from the Würth ATLI range. Pitch is 7.5mm and case size is ø 16 x 25mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Low impedance
  • Load life: 2000 - 5000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 820µF
Tolerance 20%
Voltage 50V
Pitch 7.5mm
Operating Temperature -55 to +105°C
Dimensions Ø16 x 25mm
Material Aluminium

Trustpilot