Christmas Opening Hours and Delivery Dates here
Würth AT1H 220µF 20% 50VDC 5mm Radial Alum. Electrolytic Capacitor 13x20

Würth AT1H 220µF 20% 50VDC 5mm Radial Alum. Electrolytic Capacitor 13x20

Order Code:

61-4612

Brand: Wurth Elektronik MPN: 860240678009

Discontinued


A 220µF 50V DC 20% radial aluminium electrolytic capacitor from the Würth AT1H range. Pitch is 5mm and case size is ø 13 x 20mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Long life product series
  • Higher permissible ripple current
  • Load life: 5000–10000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 220µF
Tolerance 20%
Voltage 50V
Pitch 5mm
Operating Temperature -40 to +105°C
Dimensions Ø13 x 20mm
Material Aluminium

Trustpilot