Christmas Opening Hours and Delivery Dates here
Würth ASNP 560µF 20% 6.3VDC SMD Bipolar Alum. Electrolytic Capacitor 10x10.5

Würth ASNP 560µF 20% 6.3VDC SMD Bipolar Alum. Electrolytic Capacitor 10x10.5

Order Code:

61-3493

Brand: Wurth Elektronik MPN: 865250157010

Discontinued


A 560µF 6.3V DC 20% SMD bipolar aluminium electrolytic capacitor from the Würth ASNP range. Case size is ø10 x 10.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +85°C
  • Non-polarised
  • Load life 2000 h @ +85°C
Type SMD
Capacitance 560µF
Tolerance 20%
Voltage 6.3V
Operating Temperature -40 to +85°C
Dimensions Ø10 x 10.5mm
Material Aluminium

Trustpilot