Christmas Opening Hours and Delivery Dates here
Würth ASLI 680µF 20% 10VDC SMD Alum. Electrolytic Capacitor 10x10.5

Würth ASLI 680µF 20% 10VDC SMD Alum. Electrolytic Capacitor 10x10.5

Order Code:

61-3888

Brand: Wurth Elektronik MPN: 865080257013

Discontinued


A 680µF 10V DC 20% SMD aluminium electrolytic capacitor from the Würth ASLI range. Case size is ø10 x 10.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +105°C
  • Low impedance
  • Load life 2000 h @ +105°C
Type SMD
Capacitance 680µF
Tolerance 20%
Voltage 10V
Operating Temperature -55 to +105°C
Dimensions Ø10 x 10.5mm
Material Aluminium

Trustpilot