Christmas Opening Hours and Delivery Dates here
Würth ASLI 47µF 20% 50VDC SMD Alum. Electrolytic Capacitor 8x6.5

Würth ASLI 47µF 20% 50VDC SMD Alum. Electrolytic Capacitor 8x6.5

Order Code:

61-3850

Brand: Wurth Elektronik MPN: 865080649013

Discontinued


A 47µF 50V DC 20% SMD aluminium electrolytic capacitor from the Würth ASLI range. Case size is ø8 x 6.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +105°C
  • Low impedance
  • Load life 2000 h @ +105°C
Type SMD
Capacitance 47µF
Tolerance 20%
Voltage 50V
Operating Temperature -55 to +105°C
Dimensions Ø8 x 6.5mm
Material Aluminium

Trustpilot