Easter Opening Hours and Delivery Dates here
Würth AIL8 82µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 22x26

Würth AIL8 82µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 22x26

Order Code:

61-4948

Brand: Wurth Elektronik MPN: 861101483003

Discontinued


An 82µF 450V DC 20% snap-in aluminium electrolytic capacitor from the Würth AIL8 range. Case size is ø22 x 26mm.


  • Recommended soldering: Wave
  • Operating temperature +85°C
  • Miniaturised version
  • Load life 2000 h @ +85°C
Capacitance 82µF
Tolerance 20%
Voltage 450V
Pitch 10mm
Diameter 22mm
Height 26mm
Ripple 0.89A
Temperature 85°C

Trustpilot