Christmas Opening Hours and Delivery Dates here
Würth AIE8 560µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 35x52

Würth AIE8 560µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 35x52

Order Code:

61-4468

Brand: Wurth Elektronik MPN: 861221486024

Discontinued


A 560µF 450V DC 20% snap-in aluminium electrolytic capacitor from the Würth AIE8 range. Case size is ø35 x 52mm.
  • Recommended soldering: Wave
  • Operating temperature +85°C
  • Extended lifetime
  • Load life 3000 h @ +85°C
Capacitance 560µF
Tolerance 20%
Voltage 450V
Pitch 10mm
Diameter 35mm
Height 52mm
Ripple 2.88A
Temperature 85°C

Trustpilot