Easter Opening Hours and Delivery Dates here
Würth PTHT 470µF 20% 6.3VDC Radial Alum. Polymer Capacitor 8x8

Würth PTHT 470µF 20% 6.3VDC Radial Alum. Polymer Capacitor 8x8

Order Code:

61-2993

Brand: Wurth Elektronik MPN: 870135174002

Discontinued


A 470µF 6.3V DC 20% radial aluminium polymer capacitor from the Würth PTHT range. Case size is ø 8 x 8mm.


  • Recommended soldering: Wave
  • Operating temperature +125°C
  • Low ESR at high frequency range
  • Load life: 2000 h @ +125°C
Type Radial aluminium electrolytic
Capacitance 470µF
Tolerance 20%
Voltage 6.3V
Pitch 3.5mm
Operating Temperature -55 to +125°C
Dimensions Ø8 x 8mm
Material Aluminium polymer

Trustpilot