Easter Opening Hours and Delivery Dates here
Würth ATUL 33µF 20% 35VDC 2mm Radial Alum. Electrolytic Capacitor 5x11

Würth ATUL 33µF 20% 35VDC 2mm Radial Alum. Electrolytic Capacitor 5x11

Order Code:

61-4424

Brand: Wurth Elektronik MPN: 860040572001

Discontinued


A 33µF 35V DC 20% radial aluminium electrolytic capacitor from the Würth ATUL range. Pitch is 2mm and case size is ø 5 x 11mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Minimised ESR and long life
  • Load life: 4000 - 10,000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 33µF
Tolerance 20%
Voltage 35V
Pitch 2mm
Operating Temperature -40 to +105°C
Dimensions Ø5 x 11mm
Material Aluminium

Trustpilot