Christmas Opening Hours and Delivery Dates here
Metroplan Write-On® Dual Faced Whiteboards 1200x2400mm

Metroplan Write-On® Dual Faced Whiteboards 1200x2400mm

Order Code:

34-6434

Brand: Metroplan MPN: 47184
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


These double-sided drywipe Write-on® whiteboards from Metroplan have one ultrasmooth plain surface and a gridded Guideline® surface on the reverse. The guideline side has a faint 20mm square grid to assist the presenter while remaining unseen by the audience.


  • Size (H x W) 1200 x 2400mm
  • For use with drywipe pens
  • Supplied with pen tray and fixings
  • Can be mounted landscape or portrait through corner wall fixings
  • Manufacturer's part 47184
Type Double-sided
Size 1.2m
Frame None
Width 2.4m

Trustpilot