Christmas Opening Hours and Delivery Dates here

WR Rademacher VK C-821 Laboratory Card One Sided Plug Contacts 160 x 100 x 1.5mm

Order Code:

50-5205

Brand: WR Rademacher MPN: VK C-821 EAN-13: 4031909009685
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 12/01/2026

The WR Rademacher Laboratory Card One-Sided Plug Contacts 160 x 100 x 1.5mm for 19-pin direct plugs. Grid pitch 5.08mm.


  • HP with Cu.-edition
  • Hole Pitch 5.08mm
    Thickness 1.5mm
    Base Material Hard paper with copper plating
    Length 160mm
    Number of Rows 19
    Width 100mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot