Christmas Opening Hours and Delivery Dates here

Worky 1800 Split Welding Glove

Order Code:

51-8004

Brand: Worky MPN: 1800 EAN-13: 4005781180015
  • Country of Origin:
  • View All

Discontinued


This all-purpose welding glove from Worky is made completely from cow split leather.
  • 35cm long
  • Pulse protection and cord edge
  • Colour: Grey
  • Material: Cowhide top-grain leather
  • Protection class: CAT III
  • Size: 10
  • Standards: EN 12477-B

Trustpilot