Worky 1177 Skinny PU Super Thin Fine Knitted Gloves

Worky Brand: Worky

Worky 1177 Skinny PU Super Thin Fine Knitted Gloves are made from red nylon with a thin black PU coating on the palm. They are perfect for use in precision work and any assembly projects requiring comfort and dexterity. These gloves are available from Rapid in a range of sizes.

  • Washable
  • Slip and abrasion resistant
  • Secure grip
  • 20% lighter than other fine knitted gloves
  • Protection class: CAT II
Description Image Product Buy Pricing (Ex VAT) Size Disposable Material Type Powdered Quantity Anti-Static Standards
Worky 1177 SKINNY PU Super Thin Fine Knitted Glove - Size 8
Worky 1177 SKINNY PU Super Thin Fine Knitted Glove - Size 8
Standard range
Order code: 51-8295
MPN: 1177 Size 8

13 in stock, despatched in 4 working days
1+ £8.55
Price per unit Ex VAT
8 No Nylon, polyurethane Gripper gloves No 1 Pair No Cat. 2
Worky 1177 SKINNY PU Super Thin Fine Knitted Glove - Size 9
Worky 1177 SKINNY PU Super Thin Fine Knitted Glove - Size 9
Standard range
Order code: 51-8296
MPN: 1177-9

17 in stock, despatched in 4 working days
2+ £2.25
Price per unit Ex VAT
Worky 1177 SKINNY PU Super Thin Fine Knitted Glove - Size 10
Worky 1177 SKINNY PU Super Thin Fine Knitted Glove - Size 10
Standard range
Order code: 51-8297
MPN: 1177 Size 10

19 in stock, despatched in 4 working days
1+ £5.11
Price per unit Ex VAT
10 No Nylon, polyurethane Gripper gloves No 1 Pair No Cat. 2
Order codeMftrs Part No.
51-829511778
51-829611779
51-8297117710


Trustpilot