Christmas Opening Hours and Delivery Dates here

Worky 1167 Nitril Grid Fine Knitted Glove - Size 7

Order Code:

51-8196

Brand: Worky MPN: 1167 Size 7 EAN-13: 4005781116779
  • Country of Origin: China
  • View All

Discontinued


These fine seamless knitted gloves from Worky are made from 100% grey nylon with a black foam nitrile coating and additional nitrile grid. They are perfect for any work which requires dexterity combined with a special sense of touch, but are also effective for use with slippery objects.


  • Size 7
  • Water repellent
  • Does not show dirt due to dark colours
  • Washable
  • Breathable so keeps hand cool and dry
  • Perfect grip in wet and dry
  • Ideal for handling of small metal and plastic parts
  • Colour: Black and grey
  • Protection class: CAT II
Disposable No
Size 7
Material Nylon
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2

Trustpilot