Christmas Opening Hours and Delivery Dates here

Worky 1145 Noppi Nylon Fine Knitted Glove - Size 10

Order Code:

51-8350

Brand: Worky MPN: 1145-10 EAN-13: 4005781114508
  • Country of Origin:
  • View All

Discontinued


Worky 1145 Noppi Nylon Fine Knitted Gloves are suitable for use in numerous applications from cleaning and waste disposal to precision mechanics. Despite their lightweight design, these gloves provide a secure grip thanks to the vinyl dotted palm coating.
  • Size 10
  • Breathable
  • Good fit
  • Colour white
  • Made from 100% nylon
  • Protection class: CAT II
  • Standards: EN 388

Trustpilot