Christmas Opening Hours and Delivery Dates here

Worky 1141 CUTEXX HPPE/Carbon-Nitrile Foam Knitted Glove - Size 8

Order Code:

51-8249

Brand: Worky MPN: 1141 EAN-13: 4005781114188
  • Country of Origin:
  • View All

Discontinued


These knitted workgloves from Worky are made from a combination of HPPE and carbon fibre with black foam nitrile palm coating and are especially suitable for use in the electronic, metal and steel industries as well as with glass.
  • Size 8
  • Light grey colour
  • Breathable back for extra comfort
  • Cutting protection level 3
  • Abrasion resistant
  • Excellent sensitivity
  • Certification EN 388
  • Protection class: CAT II

Trustpilot