Worksafe SS8V10 Sign Safety Helmets Must Be Worn In This Area Self-Ad Vinyl PK10

Order Code:

94-5247

Brand: Worksafe MPN: SS8V10 EAN-13: 5054511990287
Qty Unit Price (Ex VAT)
1+ £13.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Self-adhesive vinyl. 300 x 100mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Self-adhesive vinyl.
  • 300 x 100mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS8V10
  • • Self-adhesive vinyl. • 300 x 100mm. • Suitable for use in office, workshop and all other commercial and retail environments. • Pack of 10. • Model No. SS8V10
Dimensions (W x H) 300 x 100mm
Material Self-Adhesive Vinyl
Nett Weight 90g
Pack Quantity 10
Type Mandatory

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot