Worksafe SS33P1 Safety Sign Electric Shock Emergency Action - Rigid Plastic

Order Code:

94-5105

Brand: Worksafe MPN: SS33P1 EAN-13: 5054630001772
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Rigid plastic. 450 x 600mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 450 x 600mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS33P1
  • • Rigid plastic. • 450 x 600mm. • Suitable for use in office, workshop and all other commercial and retail environments. • Pack of 1. • Model No. SS33P1
Type Safe Conditions
Dimensions 450 x 600mm
Material Rigid Plastic
Nett Weight 360g
Pack Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot