Worksafe SS29V10 Safety Sign Push Bar To Open - Self-Adhesive Vinyl - PK10

Order Code:

94-5088

Brand: Worksafe MPN: SS29V10 EAN-13: 5054630001369
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Self-adhesive vinyl. 300 x 70mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Self-adhesive vinyl.
  • 300 x 70mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS29V10
  • • Self-adhesive vinyl. • 300 x 70mm. • Suitable for use in office, workshop and all other commercial and retail environments. • Pack of 10. • Model No. SS29V10
Type Safe Conditions
Dimensions 300 x 70mm
Material Self-Adhesive Vinyl
Nett Weight 90g
Pack Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot