WorkPro WP209010 Tool Kit Universal Bag 156-piece Durable DIY Perfect

Order Code:

18-5409

Brand: WorkPro MPN: WP209010 EAN-13: 6914280006154
Qty Unit Price (Ex VAT)
1+ £69.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

WorkPro WP209010, also known as 3207566, is a comprehensive tool kit designed for a range of DIY and light maintenance tasks, featuring 156 pieces crafted for durability and functionality. This product includes a selection of hand tools such as spanners, pliers, and screwdrivers, housed in a robust universal bag, ensuring ease of transport and accessibility. The kit is constructed with precision engineering to withstand repeated use, making it ideal for tasks in automotive repair, residential maintenance, and light industrial applications. These tools are suitable for both professional engineers seeking a portable solution and hobbyists requiring a versatile set capable of handling a wide array of mechanical and repair tasks.
Type Tool kit
Dimensions (L x W x H) 410 x 250 x 180 mm
Height 180mm
Length 410mm
Material Chromium-vanadium steel
Material properties hardened
Product Type Tool kit
Weight 4.74kg
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot