Christmas Opening Hours and Delivery Dates here

Wolfcraft 6406000 Circular Saw Blade Orange Series 130 x 16mm 36 Teeth

Order Code:

55-4732

Brand: Wolfcraft MPN: 6406000 EAN-13: 4006885640603
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The TCT circular saw blades from the Wolfcraft Orange Series are for making fine, clean rip and cross cuts in wood, wood profiles and manufactured boards such as MDF. They have a bright polished surface with a shot-blasted rim. The teeth are arranged in a multi-alternating pattern; the teeth are alternately ground.
  • Category circular saw blade
  • Features: alternating teeth, tear-free cuts
  • For: ripping and cross cutting
  • Teeth: 36
  • Diameter 130mm
  • Kerf: 2.6mm
  • Shank diameter 16mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 6406000

Trustpilot