Christmas Opening Hours and Delivery Dates here

Wolfcraft 3777000 Hole Saw Plastic Body Steel Blade 65 x 32mm 6mm Shank

Order Code:

55-4546

Brand: Wolfcraft MPN: 3777000 EAN-13: 4006885377707
  • Country of Origin:
  • View All

Discontinued


A Wolfcraft hole saw with integral mandrel and center drill.
  • Category Hole Saw
  • Features: 65mm blade with integral mandrel and centre drill
  • Material suitability wood, plasterboard
  • Diameter 65mm
  • Shank diameter 6 mm
  • Depth of cut 32 mm
  • Material: steel blade plastic body
  • Manufacturer's part no.: 3777000
Diameter 65mm
Cut Depth 32mm
Arbor Included Yes
Blade Material Steel

Trustpilot