WOLF-Garten 3938020 ZMI 15 Handle Multi-Star Snap & Click Ergonomic Design

Extended range
Order Code:

11-0969

Brand: WOLF-Garten MPN: 3938020 EAN-13: 4009269393829
  • Quickly find another product in this range by Length:

    15cm 118cm 144cm
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 weeks


The WOLF-Garten handle ZMI 15, part number 3938020, is a lightweight and durable component of the Combisystem Multi-Star range. It is designed for versatile use with various gardening tools, providing a comfortable grip and ease of handling. Ideal for garden maintenance tasks, it offers dependable quality and performance.
Type Handle
Length 144cm
Series Wolf Combisystem Multi-Star

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot