Easter Opening Hours and Delivery Dates here

WOLF-Garten 18AKJJ63650 Lycos 40V Battery Lawn Mower 400mm 800m² Mulcher

Order Code:

11-0893

Brand: WOLF-Garten MPN: 18AKJJ63650 EAN-13: 4008423913453
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £410.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

WOLF-Garten manufactures the Lycos 40/400 M lawn mower, which features a height-adjustable folding handle and a powerful 40 V battery. The mower has a maximum cutting width of 400 mm and is suitable for lawns up to 800 m². This rechargeable battery-powered mulcher is ideal for residential garden maintenance.
Type Lawn Mower
Cutting Width 40cm
Powered Battery
Grassbox Capacity 45L
Battery Voltage 40V
Blade depth setting 6
Collector 40l
Cutting Depth 25 - 75mm
Operating type Rechargeable battery
Rechargeable battery capacity (details) 5Ah
Suitable For 800 m²
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot