Christmas Opening Hours and Delivery Dates here

Winslow Adaptics W3437G 3 Pin TO5 Transistor and IC Holder

Order Code:

22-0105

Brand: Winslow Adaptics MPN: W3437G

Discontinued


A printed circuit mounting TO5 transistor socket, moulded in thermoplastic with gold flashed contacts.


  • Transistor holder
  • TO-5 case
  • Thermoplastic
  • 5.6mm high
  • 3 pin
  • Temperature range -176 to +150°C
Type Transistor socket
Size 5.6mm
Usage TO-5

Questions

*Question functionality currently disabled
Thursday, June 28, 2018 | Question by: Rapid Customer | Product code: 22-0105
Q. Is this soldered in first, then the transistor pushed in afterwards? Looking at it, it appears that the legs have to be pressed from the side to grip the transistor legs and then the whole ensemble is soldered into the board?
A. Hi Andrew, thank you for your question. These can be used either way.
Tuesday, May 27, 2014 | Question by: Rapid Customer | Product code: 22-0105
Q. does this fit a 2N5457?
A. Hi, thank you for your question. This is for a bigger older package the TO-5 the 2N5457 is a TO-92 package and unfortunately we do not list a holder for that package.

You may also like


Trustpilot