Winslow Adaptics W3401G Transistor Socket TO5 / TO99

Order Code:

22-0142

Brand: Winslow Adaptics MPN: W3401G

Discontinued


An 8-pin transistor mounting socket suitable for use with TO-99 and TO-5 cased components.


  • Current rating 1A
  • Gold-plated Phosphor-Bronze contacts
  • Contact life >5000 insertions
  • Temperature range -55°C to +150°C
Type Transistor socket
Size 5.6mm
Usage TO-5/TO-99

You may also like


Trustpilot