Christmas Opening Hours and Delivery Dates here

Winslow Adaptics A224013 Insulating Bush, M3 (6BA) 4-40 UNC, Height 3.7mm

Order Code:

38-0232

Brand: Winslow Adaptics MPN: A224013

Discontinued


A 3.75mm high transistor mounting insulating bush suitable for use with screw sizes 6BA, 4-40 UNC and M3.


  • Overall width 6.0mm
  • Manufactured from glass-filled PBT for high temperature resistance
Type Insulating bush
Size 3.75 x 5.89mm
Usage M3

You may also like


Trustpilot