Christmas Opening Hours and Delivery Dates here

Wiha 9300008 33149 Tool Set For Switch Cabinet Construction - Pozidriv - 31pcs

Order Code:

49-4630

Brand: Wiha MPN: 33149 EAN-13: 4010995331498
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This 31-piece set from Wiha contains all the basic tools required for switch cabinet assembly. With Pozidriv blades, these VDE-tested tools are supplied in a practical and space-saving folding bag which ensures they can be close at hand either in the workshop or on the move. The set includes 90mm bits designed to reach deep-lying and otherwise inaccessible screws in switch cabinet systems, fuse boxes and terminal strips.
  • Protective insulation 1000V AC, GS-tested
  • Individually tested for electrical safety according to EN/IEC 60900:2012
  • Automatic wire stripper for speedy application
  • Toolbag size: 33 x 27 x 6cm
  • Manufacturer's part 33149


Set includes: Insulated VDE tested tools - professional electric 200mm needle-nose pliers, professional electric 160mm side cutter, Wiha SoftFinish® electric screwdrivers - slotted 3.0 x 100, 4.0 x 100 and 5.5 x 125mm, PZ1 x 80, PZ2 x 100, PZ3 x 150mm. Non-insulated tools - Wiha Xeno bit, style E 6.3, slotted/Pozidriv bit PZ1 x 90, PZ2 x 90mm; Wiha standard bit, style E 6.3, Pozidriv bit PZ1 x 90, PZ2 x 90, PZ3 x 90mm, TORX®-Bit T10 x 90, T15 x 90, T20 x 90, T25 x 90, T30 x 90mm; 2m folding rule, Allen key 1.5 to 10mm, control cabinet spirit level, automatic wire stripper and carrying bag.
Type VDE tools
Case Yes
Height 60mm
Length 330mm
Pieces 31
Width 270mm

Trustpilot