Christmas Opening Hours and Delivery Dates here

Wiha 45956 Z 62 0 06 Crimp Tool Ferrules 0.75 up to 16 mm²

Order Code:

65-6193

Brand: Wiha MPN: 45956 EAN-13: 4010995403423
  • Country of Origin: Germany
  • View All

Discontinued


With the classic application of crimp pliers there is the risk of the wire end sleeves being bent or wrongly crimped in the pliers. The Wiha crimp pliers with trapezoidal die-joints mean unnecessary cable and connector waste can be avoided. It presents itself with a crimping area of 0.75 to 16.0 mm² and thus covers a large part of the applications. High-quality crimping results thanks to automatically adjusted pressure and the option of manually canceling the crimping by an emergency release function.
Type Crimp Tool
For Use With Ferrules
Length 220mm
Crimp area 0.75 up to 16 mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.75mm²
Height 80mm
Suitable For Ferrules
Width 25mm

Trustpilot