Christmas Opening Hours and Delivery Dates here

Wiha 34614 TorqueVario®-S TORX® Screwdriver Set, 14 Piece

Order Code:

98-4554

Brand: Wiha MPN: 34614 EAN-13: 4010995346140
Qty Was Unit Price (Ex VAT)
1+ £172.43 £109.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha TorqueVario®-S torque Screwdriver Set is for applications where recommended torque settings are important. Contains the following:

1 x TorqueVario®-S torque Screwdriver with a patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at the German Campaign for Healthier Backs. The torque screwdriver produces a clearly audible, physically perceptible signal when the torque is produced. Guarantees process safe torque mechanics, protecting against damage to materials and eliminating the need for retouching. Complies with EN ISO 6789 requirements.

1 x Clamping Bit Holder with Ball end.

1 x Setting Tool.

5 x 25mm TORX® Bits:  T7, T8,  T9, T10 & T15.

4 x 25mm TORX PLUS® Bits:  7IP, 8IP, 9IP, 10IP & 15IP.

1 x High-grade, Sturdy Box.

Specifications:

Torque Range: 0.8-5.0Nm.
Accuracy: ± 6%.
Handle Length: 138mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot