Easter Opening Hours and Delivery Dates here

Wiha 33406 Tool Case Inc Tools - 29pc

Order Code:

49-4619

Brand: Wiha MPN: 33406
  • Country of Origin: Germany
  • View All

Discontinued


This handy 29-piece tool case from Wiha gives you everything you need to undertake most screw fixing tasks. The set includes VDE slotted and Phillips screwdrivers as well as bits and bit holder in a compact case.


  • High quality branded tools
  • Wiha SoftFinish® handles
  • Protective isolation 1000V
  • Individually tested to VDE 0682 Part 201, ICE 900

Set includes: 4 slotted screwdrivers size 2.5 x 75, 3.5 x 100, 4.5 x 125 and 5.5 x 125; 2 Phillips screwdriver PH 1 x 80 and PH 2 x 100; 1 voltage tester; 2 slotted bits 5.5 and 6.5mm; 4 Phillips bits PH 1, 2 x PH 2, PH 3; 4 Pozidriv bits: PZ 1, 2 x PZ 2, PZ3; bit holder 6.3mm; pen key holder with 4.5mm slot, Phillips PH 2, TORX ® T10, T15 and T20 and internal hexagon 3, 4, 5 and 6mm; 2m rule and carryng case.


Type Tool box
Case Yes
Pieces 29

Trustpilot