Wiha 269EB92 04884 SYSTEM 4 Combi Blade Set System - 9 Piece

Order Code:

49-4568

Brand: Wiha MPN: 04884 EAN-13: 4010995048846
  • Country of Origin: Germany
  • View All

Discontinued


This set from Wiha's SYSTEM 4 range consists of 8 high-quality reversable blades and a changeable grip, supplied in a compact plastic box.


  • Colour-coded blades - selection of slotted, hex, Phillips and TORX®
  • Blades made from chrome-vanadium-molybdenum steel, through-hardened, matt chrome-plated
  • Chrome Top®-blade tips
  • Blade length adjustable from 15 to 80mm

Set includes: hex 4mm; slots 1.5/3mm, 2/3.5mm and 2.5/4mm; Phillips 000/00 and PH0/PH1; TORX T6/T8, T7/T9 and T10/T15.
Type Set
Drive Type Hex, Phillips, slotted, Torx

Trustpilot