Wiha 00894 331 L-key with key handle 1,5 x 60 mm

Order Code:

65-5621

Brand: Wiha MPN: 00894 EAN-13: 4010995008949
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
86 in stock, despatched in 3 working days

331 L-key with key handle 1,5 x 60 mm
Type L-Key
Blade Length 60mm
Handle Length 35mm
Length 95mm
Material Chromium-vanadium steel
Spanner size 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot