Christmas Opening Hours and Delivery Dates here
Wieland 56.710.0055.6 WKFN 10/35 Terminal Blue Reliable Electric Connection

Wieland 56.710.0055.6 WKFN 10/35 Terminal Blue Reliable Electric Connection

Order Code:

13-5678

Brand: Wieland MPN: 56.710.0055.6 EAN-13: 2050001325518

Discontinued


Wieland Electric manufactures the 56.710.0055.6 WKFN 10/35 Blau, a blue switchboard terminal designed for ensuring continuity in electrical circuits. It features a robust design suitable for secure serial connections in various switchboard configurations. Typically, it is applied in control panels and distribution boards to facilitate effective electrical management.
Colour Blue
Current Rating 57A
Type Continuity
Voltage Rating 800V
Wire Gauge 1.5mm²
Misc Attribute 1 Feed-through terminal
Misc Attribute 2 WKFN 10/35 BLAU
Stripping length (max.) 15mm

Trustpilot