Christmas Opening Hours and Delivery Dates here
Widap 600057 Motor capacitor 20 µF 450 V AC 5% Ø 40 mm

Image Representative of Range

Widap 600057 Motor capacitor 20 µF 450 V AC 5% Ø 40 mm

Order Code:

20-6840

Brand: Widap MPN: 600057 EAN-13: 2050010159487
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
189 available to back orderBack-order availability date - 15/01/2026

COMAR 600057 is a motor capacitor designed to deliver reliable performance with a capacitance of 20 microfarads and a rated voltage of 450 V AC. This film capacitor features a tolerance of 5% and is constructed in a Ø 40 mm cylindrical form, which is typical for thin film capacitors seeking to provide efficient energy storage and discharge capabilities. Notably, these characteristics make it well-suited for use in electric motors, where consistent and stable functionality is essential for starting and running operations. The precise design ensures durability and reliability in various industrial and commercial motor applications, making it a critical component in the management of reactive power and optimisation of electrical systems.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot