Christmas Opening Hours and Delivery Dates here
Widap 600037 Electric motor capacitor 6 µF 450 V AC 5 % Film Ø 30 mm

Image Representative of Range

Widap 600037 Electric motor capacitor 6 µF 450 V AC 5 % Film Ø 30 mm

Order Code:

20-6825

Brand: Widap MPN: 600037 EAN-13: 2050010159715
Qty Unit Price (Ex VAT)
1+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
136 available to back orderBack-order availability date - 15/01/2026

The Widap 600037 electric motor capacitor is a robust, high-quality component designed for use in demanding electrical applications. Engineered by Widap, this thin film capacitor delivers a capacitance of 6 µF with a tolerance of 5% and can withstand voltages up to 450 V AC, making it suitable for various motor start or run applications. Its construction ensures reliability and efficiency in energy storage and discharge, with a diameter of 30 mm facilitating a compact design for easy integration into systems. Ideal for use in both industrial and commercial settings, this component finds applications in electric motors where precise control and efficiency are paramount.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot