Christmas Opening Hours and Delivery Dates here
Widap 600024 COMAR Electric motor capacitor 30 µF 450V AC 5pct Ø40mm

Image Representative of Range

Widap 600024 COMAR Electric motor capacitor 30 µF 450V AC 5pct Ø40mm

Order Code:

20-6812

Brand: Widap MPN: 600024 EAN-13: 2050010159906
Qty Unit Price (Ex VAT)
1+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 15/01/2026

COMAR 600024 is a thin film capacitor specially designed for electric motor applications, offering a capacitance of 30 microfarads and a voltage rating of 450 volts AC with a tolerance of 5 percent. The capacitor features a cylindrical form with a diameter of 40 millimetres, making it suitable for compact installations within motor circuits. This type of film capacitor is known for its durability and reliability, often utilised in power factor correction and motor start applications where stable performance under varying electrical loads is required. The robust construction ensures longevity in challenging environments, making it an ideal choice for both industrial and commercial motor systems requiring consistent and efficient operation.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot